Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoDT-6236BCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13J8748
Your Part Number
20 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.210 |
| 25+ | $129.160 |
| 50+ | $123.550 |
| 100+ | $120.090 |
| 250+ | $117.070 |
Price for:Each
Minimum: 1
Multiple: 1
$135.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoDT-6236BCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13J8748
Technical Datasheet
RPM Measuring Range5RPM to 99999RPM
Accuracy %0.05%
External Height160mm
Sampling Time-
External Width72mm
External Depth37mm
Detecting Distance Max500mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
RPM Measuring Range
5RPM to 99999RPM
External Height
160mm
External Width
72mm
Detecting Distance Max
500mm
Operating Temperature Max
-
SVHC
To Be Advised
Accuracy %
0.05%
Sampling Time
-
External Depth
37mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
