Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 50+ | $14.790 |
| 100+ | $13.700 |
| 250+ | $12.660 |
| 500+ | $11.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoAC-9
Newark Part No.24M0421
Technical Datasheet
Voltage Measuring Range AC100V to 600V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Voltage Measuring Range AC
100V to 600V
Operating Temperature Min
-10°C
Product Range
-
Meter Display Type
LED
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate