Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No76-240
Newark Part No.38X6029
Also Known AsGTIN UPC EAN: 640522696437
Your Part Number
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No76-240
Newark Part No.38X6029
Also Known AsGTIN UPC EAN: 640522696437
Technical Datasheet
Kit Contents1Pair of 1m Black & Red Test Leads, 1Pair of Test Probe Bodies with 2mm Tip, 1Pair of Alligator Clip
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 76-240 is a 10A/1000V Digital Multimeter Accessory Kit provides user with the necessary test leads to begin using one's digital multimeter (DMM) to the fullest with silicone jacketed test lead wire.
- -20 to 80°C Temperature range
- Category III safety
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Contents
2 100cm Test leads (black and red), 2 Compact probe body with 2mm/8-32 tip (black and red), 2 Med. insulated alligator clip with 8-32 thread (black and red).
Technical Specifications
Kit Contents
1Pair of 1m Black & Red Test Leads, 1Pair of Test Probe Bodies with 2mm Tip, 1Pair of Alligator Clip
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
