Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No76-160Copy
Newark Part No.38X6024
Also Known AsGTIN UPC EAN: 640522696383
Your Part Number
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No76-160Copy
Newark Part No.38X6024
Also Known AsGTIN UPC EAN: 640522696383
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use With3.5mm Compact Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 76-160 is a Compact Oscilloscope Probe features excellent replacement probe when application requires the utilization a high frequency scopes. It is suitable for use with 3.5mm compact oscilloscopes. Probe includes a readout actuator pin (sense pin) on the BNC connector.
- -10 to 55°C Operating temperature range
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
3.5mm Compact Oscilloscopes
SVHC
No SVHC (15-Jan-2018)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
