Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-9385Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.59T9208
Also Known AsGTIN UPC EAN: 640522695829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Product Information
ManufacturerTENMA
Manufacturer Part No72-9385Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.59T9208
Also Known AsGTIN UPC EAN: 640522695829
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V, 1kV, 1.5kV, 2.5kV
Insulation Testing Resistance5Gohm to 100Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height202mm
External Width155mm
External Depth94mm
Weight1.8kg
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Tests the insulation integrity of wires, arrestors, transformers, motors, and other electrical devices. Digital display for easy reading. Battery operated device works with the press of a button.
- Auto ranging
- Backlight
- Battery indicator
- Data logging, USB, timed measurement, polarization index, and higher test range capabilities
- Range: 500V, 1000V, 1500V, 2500V
- Short Circuit Current: <lt/>1.8mA
- Display: 9999+ analogue bar graph
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Maintenance & Repair
Contents
Insulation Resistance Tester, 2PCs of one plug test lead to one alligator clip (Black and Green),1 PC of two plugs test lead to one alligator clip (Red), 1.5V Cells, Tool Box, USB Cable
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
5Gohm to 100Gohm
Operating Temperature Max
-
External Width
155mm
Weight
1.8kg
SVHC
No SVHC (19-Jan-2021)
Insulation Testing Voltage
500V, 1kV, 1.5kV, 2.5kV
Operating Temperature Min
-
External Height
202mm
External Depth
94mm
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
