Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No3724Copy
Newark Part No.59T9200
Also Known AsGTIN UPC EAN: 640522695737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerKEITHLEY
Manufacturer Part No3724Copy
Newark Part No.59T9200
Also Known AsGTIN UPC EAN: 640522695737
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth512 kpts
Calculated Rise Time1.8ns
Scope Display TypeLCD Color / Monochrome Selectable
Kit ContentsOne Probe Per Channel (1:1, 10:1 Switchable), UT-M03 and UTM04 Current Voltage Converters, Test Lead
Manufacturer Warranty-
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
High performance and precision equipment combines a full featured oscilloscope with the functions of a DMM in a portable handheld package. Rechargeable battery lasts up to 3 hours per charge for long lasting use.
- Selectable colour or mono display on 5.7" LCD
- DMM function measures resistance, AC/DC voltage, AC/DC current, capacitance, continuity, and diode
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Test & Measurement
Contents
Two 1x/10x probes, Current voltage convertors, DC power adapter, Manual, Test leads.
Technical Specifications
Product Range
-
Bandwidth
200MHz
Display Memory Depth
512 kpts
Scope Display Type
LCD Color / Monochrome Selectable
Manufacturer Warranty
-
SVHC
No SVHC (15-Jan-2018)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
1.8ns
Kit Contents
One Probe Per Channel (1:1, 10:1 Switchable), UT-M03 and UTM04 Current Voltage Converters, Test Lead
Plug Type
US
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
