Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No4801Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.59T9196
Also Known AsGTIN UPC EAN: 610079984387
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerKEITHLEY
Manufacturer Part No4801Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.59T9196
Also Known AsGTIN UPC EAN: 610079984387
Technical Datasheet
No. of Digits3.5
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Full featured multimeter with additional functions for automotive diagnosis. Measures AC/DC voltage, DC current, resistance, frequency, dwell, tach, duty cycle and temperature.
- 1,999 Count Display
- Manual Ranging
- Continuity test (with buzzer)
- Diode test
- Data Hold function
- Low battery indication
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test Lead, battery, English manual, holster and point contact temperature probe.
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
