Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-8500Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 80R7549 |
| Also Known As | GTIN UPC EAN: 610079984325 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $39.890 |
Price for:Each
Minimum: 300
Multiple: 300
$11,967.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-8500Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 80R7549 |
| Also Known As | GTIN UPC EAN: 610079984325 |
| Technical Datasheet | |
| Meter Display Type | - |
| Network Speeds | - |
| Network Functionality | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
This tone & probe set is a basic necessity for anyone running data, voice or any other low voltage cable. It is also suitable for tracing alarm, coax or speaker cables which are already installed.
- Quickly trace and identify cables
- Provides live telephone line status check
- Selectable continuous or variable tone generation
- Built-in speaker on probe with sensitivity control
- Headphone jack
- 12 month limited warranty *view Terms & Conditions for details
Contents
Tone generator, probe, 9V battery, belt loop carry case & user guide
Technical Specifications
| Meter Display Type | - |
|---|---|
| Network Functionality | - |
| SVHC | No SVHC (14-Jun-2023) |
| Network Speeds | - |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for 72-8500
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
