Product Information
Product Overview
The 72-7755 CAL DU from Tenma is an intelligent digital multimeter. It has auto range or manual range options and dual display with maximum reading 3,999 displayed in 40 analogue bars in scale making the measured value to be seen clearly and indicating the trend of changing quickly. In addition to conventional measuring functions, there is a new breakthrough in frequency test with maximum range of 400MHz. RS232C standard serial port is equipped with meter for easy connection with computer to realize macro recording and monitoring and capture of transient dynamic data, displaying change of waveform during measurement, providing data and evidence to engineering technicians for scientific research. This is also a highly applied digital multimeter of high performance with full input protection and display backlight. The orange and grey colour meter features 73mm × 50mm size LCD, CAT III 1000V and CAT IV 600V safety ratings.
- Calibrated with data and uncertainties intelligent digital multimeter
- Auto range, diode test, auto power off, continuity buzzer and low battery indication
- Data hold, relative mode, MAX/MIN function, RS232 interface, backlight
- Analogue bar graph, full icon display, 10Mohm input impedance for DCV
- 400mV/4V/40V/400V/1000V DC voltage and 4V/40V/400V/750V AC voltage range
- 400mA/4000mA/40mA/400mA/10A DC current, 400mA/4000mA/40mA/400mA/10A AC current range
- 400 ohm/4Kohm/40Kohm/400Kohm/4Mohm/40Mohm resistance range
- 4nF/40nF/400nF/4μF/40μF/400μF/4mF capacitance range, temperature range from -40°C to 1000°C
- 4KHz/40KHz/400KHz/4MHz/40MHz/400MHz frequency range
- Product net weight is 600g (including holster) and product size is 195mm × 90mm × 40mm
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-7755 9V battery, Test lead, Test clip, RS232 interface cable, CD-ROM with installation guide & computer interface software, Point contact temperature probe, Operating manual, Tilt stand holster.
Warnings
When using the meter at an effective voltage over 60VDC or30VAC, special care should be taken for danger of electric shock.
Notes
Do not impose any effective voltage over 1000V on the terminal and earth of to meter to prevent electric shock or damage to the meter.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
Mean Value
Auto, Manual
750V
10A
2 Years
To Be Advised
3.75
3999
1kV
10A
40Mohm
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate