Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $388.200 |
Price for:Each
Minimum: 1
Multiple: 1
$388.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 72-7250 CAL DU from Tenma is a digital light meter with RS232 capability. It has custom one-chip microprocessor LSI circuit which ensures high accuracy. The meter features 13mm (0.5”) super large LCD display with contrast adjustment for best viewing angle, data hold and auto power off. It records maximum, minimum and average readings with RECALL facility. The 72-7250 has RS-232 PC serial interface, user selectable lighting type (tungsten, fluorescent, sodium or mercury, daylight) and zero adjustment by push button. The meter operates from 9V battery.
- Calibrated with data and uncertainties digital light meter
- Dual function display, zero adjust by push button, heavy duty and compact case
- Exclusive photo diode and colour correction filter, spectrum designed to meet C.I.E
- Wide range measurement both for LUX and Foot candle units
- Relative% light measurement, manual off by push button or auto shut off after 10 minutes
- LUX measurement range from 0 to 50000 LUX (3 range), relativity range from 0 to 1999%
- Foot candle measurement range from 0 to 5000Ft-cd (3 ranges)
- DC 9V battery (heavy duty) or equivalent power supply and DC power current is 5.3mA
- 0.4sec sample time, 0°C to 50°C operating temperature, 335g weight
- Dimension is 185mm x 78mm x 38mm (main instrument), 85mm x 55mm x 12mm (sensor probe)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-7250 digital light meter, Instruction manual, Sensor with protective cover.
Technical Specifications
Measurement Max
50000lx
Accuracy
4%
External Width
78mm
Product Range
-
Resolution (lx)
100lx
External Height
185mm
External Depth
38mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate