Product Information
Product Overview
The 72-7226 CAL from Tenma is a digital clamp meter. This stable, safe and reliable digital clamp multimeter is designed with large scale integrated circuits and A/D converter as the core as well as overload protection and novel structure which make them a superb tool for electricians. It measures AC/DC voltage, AC/DC current, frequency, duty cycle, resistance, diodes and continuity and also includes data hold, sleep mode and relative mode features. The resistance measurement range from 400 ohm/4kohm/40Kohm/400Kohm/4Mohm/40Mohm (±(1%+2)), frequency measurement range from 10Hz to 10MHz (±(0.1%+3) accuracy). It is 3 3/4 digit digital clamp meter with precise operation, fashionable structure and highly reliable measuring instrument. The meter uses large scale of integrated circuit with double integrated A/D converter as its core and has full range overload protection. It complies with IEC61010, pollution degree 2, overvoltage category (CAT II 600V, CAT III 300V) and double insulation.
- Calibrated digital clamp meter
- 3999 display count, auto range, continuity buzzer
- Jaw capacity of 28mm, duty cycle of 0.1% to 99.9%
- Diode test, auto power off, True RMS measurement
- Input Impedance of 10Mohm, CAT II 600V, CAT III 300V safety rating
- 40A/400A (±(2.5%+5 accuracy) AC current, 40A/400A (±(2%+3) accuracy) DC current measurement
- 4V/40V/400V/600V (±(1%+5) accuracy AC voltage measurement
- 400mV/4V/40V/400V/600V (±(0.8%+1) accuracy) DC voltage measurement
- 9V battery (6F22) power, 35.6 x 18mm LCD size, orange and grey product colour
- 260g product net weight, 208mm x 76mm x 30mm product size
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-7226 digital clamp meter, Battery, Test lead, Carrying bag, English operating manual.
Warnings
Do not input higher than 600V between the two meter’s input terminal to avoid electric shock and damages to the meter.
Notes
When measurement has been completed, disconnect connection between the test leads and circuit under test, remove the test leads away from input terminals of the meter and turn meter power off.
Technical Specifications
AC/DC Current, AC/DC Voltage, Frequency, Resistance
600V
40Mohm
Manual
28mm
To Be Advised
400A
600V
True RMS
3.75
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate