Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6854
Newark Part No.19C7715
Also Known AsGTIN UPC EAN: 640522694563
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-6854
Newark Part No.19C7715
Also Known AsGTIN UPC EAN: 640522694563
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max10A
Power Rating175W
Supply Voltage Min115VAC
Supply Voltage Max-
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
175W
Supply Voltage Max
-
Product Range
-
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
35V
Output Current Max
10A
Supply Voltage Min
115VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate