You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TENMA 72-6627

Bench Power Supply, Single, Adjustable, 8 Output, 0 A, 35 A

Date/Lot Code
TENMA 72-6627
×

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6627
Newark Part No.:
95H7726
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
72-6627   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
8 Output

:
-

:
-

:
0A

:
35A

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 72-6627 is a Multiple Outlet DC Power Distribution Strip. This multiple outlet high-current terminal strip the perfect accessory to any bench top power supply, especially when a number of permanent items are connected, while others are routinely added and removed. Intended for the service bench, it is also great for use in ham radio and other communications environments. It is the perfect companion to the Tenma 72-7655 switch mode power supply. Attached 8AWG cable is terminated with gold plated, color-coded spade lugs, for easy connection to any benchtop power supply. Color coded binding posts accept spade terminals, bare wire, single or paired banana plugs. This strip must be used in conjunction with a DC power supply (not included). This unit is divided into two independent sections, with a combined total current capacity of 35A.
  • Isolated steel case with separate ground lug
  • Attached 6' lead with color-coded, gold-plated spade lugs
  • Mounting hole centers 12-1/2"
  • 24 month limited warranty *view Terms & Conditions for details

Applications

Communications & Networking, Test & Measurement

Footnotes

DC power supply not included.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 10/7/24

To order more than shown inventory, contact sales

Available in quantity shown

$81.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $81.65
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --