Print Page
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.980 |
| 2+ | $52.140 |
Price for:Each
Minimum: 1
Multiple: 1
$52.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 72-6406 is a replacement Desoldering Gun for Tenma #72-6340 and #72-6345 rework stations. The 45-inch heat-resistant cord is terminated with compatible five-pin connector. The lightweight ergonomic gun type handle features trigger pump activator and stays cool during prolonged use. It consists of 24V/48W heating element, filters, 45-inch vacuum tube and 2.0mm nozzle.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Gun
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
72 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

