
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-2690Copy |
| Newark Part No. | 82Y0613 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-2690Copy |
| Newark Part No. | 82Y0613 |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 5A |
| Power Rating | 150W |
| Supply Voltage Min | - |
| Supply Voltage Max | 230V |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| Plug Type | EU, UK, US |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 72-2690 from Tenma is a single channel adjustable bench top power supply. It is a digitally controlled industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current).
- Simple linear design provides reliability, low noise and low cost
- 24 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Power Supplies, Electronics Design, Laboratory, Hobby & Education
Contents
Adjustable bench power supply, User manual, Power cord (1.2m).
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 150W |
| Supply Voltage Max | 230V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 5A |
| Supply Voltage Min | - |
| Manufacturer Warranty | 2 Years |
| Plug Type | EU, UK, US |
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
