Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-13095Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 25AC5220 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 200+ | $149.500 |
Price for:Each
Minimum: 200
Multiple: 200
$29,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-13095Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 25AC5220 |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 10A |
| Power Rating | 300W |
| Supply Voltage Min | 85V |
| Supply Voltage Max | 120V |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Digital Multipurpose Switch Mode Power Supply is housed in a lightweight enclosure with integral handle, making it great for benchtop or field use. Tri-mode operation includes standard power supply output, battery-charge mode and USB power/charge modes. The unit provides variable voltage up to 30VDC, with adjustable current limiting to 10A and will operate at full 300W output for up to eight continuous hours. Fixed 5VDC, 2A output is provided via fron panel USB jack, variable output provided via standard banana jacks.
- 24 month limited warranty *view Terms & Conditions for details
- Output voltage 0-30V
- Output current 0-10A
- Current limiting protection
- 8 hour continuous operating time
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 300W |
| Supply Voltage Max | 120V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 10A |
| Supply Voltage Min | 85V |
| Manufacturer Warranty | 2 Years |
| Plug Type | US |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
