Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-8236Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82K9069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.390 |
Price for:Each
Minimum: 100
Multiple: 100
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-8236Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82K9069
Technical Datasheet
For Use WithTenma 21-8235 Desoldering Pump
Tip / Nozzle StyleStandard
Tip / Nozzle Width1"
Tip / Nozzle Length2"
Product Range-
SVHCTo Be Advised
Product Overview
Replacement ESD tip for desoldering pump (MCM #21-8235).
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
For Use With
Tenma 21-8235 Desoldering Pump
Tip / Nozzle Width
1"
Product Range
-
Tip / Nozzle Style
Standard
Tip / Nozzle Length
2"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
