Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-8125
Newark Part No.95K9074
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The 21-8125 is a 25W precision Soldering Iron with smooth tapered handle includes rubber grip for easy holding and less fatigue. It is ideal for small connections and general purpose PC board soldering.
- Ceramic heating element ensures consistent, reliable heating
- Silicone insulated power cord is heat and solvent resistant
- Overall length approximately 8"
- Overall length approximately 8Available Replacement Tips
- Standard Conical, 21-7980
- Micro Point, 21-7981
- Chisel Point, 21-7982
- Micro Chisel Point, 21-7983
- Long Conical, 21-7984
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Output Power
25W
Supply Voltage
-
Plug Type
US
Heat Temperature Max
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate