Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-7985Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 95K9071 |
| Your Part Number | |
| Technical Datasheet |
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.620 |
| 25+ | $1.310 |
| 50+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-7985Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 95K9071 |
| Technical Datasheet | |
| Accessory Type | Tip Cleaning Sponge |
| For Use With | Tenma 21-7930, 21-7935, 21-7950 Soldering Stations |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
Replacement Tip Cleaning Sponges - 75mm x 45mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Accessory Type | Tip Cleaning Sponge |
|---|---|
| Product Range | - |
| SVHC | To Be Advised |
| For Use With | Tenma 21-7930, 21-7935, 21-7950 Soldering Stations |
|---|---|
| Plug Type | - |
Technical Docs (1)
Alternatives for 21-7985
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
