Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-560Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 38C9123 |
| Your Part Number | |
| Technical Datasheet |
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-560Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 38C9123 |
| Technical Datasheet | |
| Test Connector Type A | Test Clip |
| Test Connector Type B | Test Clip |
| Voltage Rating | - |
| Current Rating | - |
| Insulator Colour | - |
| Lead Length - Metric | 914.4mm |
| Lead Length - Imperial | 36" |
| No. of Test Leads | 2 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Ideal for use with multimeters, power supplies and a variety of other test equipment. The pincher spring-hook probes are perfect for testing board mounted components and fine pins.
- Length: 36Red and black color-coded leads and connectors
- Dual IC spring-hook connectors to dual IC spring-hook connectors
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Test Connector Type A | Test Clip |
|---|---|
| Voltage Rating | - |
| Insulator Colour | - |
| Lead Length - Imperial | 36" |
| Product Range | - |
| Test Connector Type B | Test Clip |
|---|---|
| Current Rating | - |
| Lead Length - Metric | 914.4mm |
| No. of Test Leads | 2 |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
