Print Page
Image is for illustrative purposes only. Please refer to product description.

862 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.080 |
| 25+ | $2.030 |
| 50+ | $2.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-360Copy
Newark Part No.02M8411
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating-
Jaw Opening Max-
Insulator Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Simple and reliable alligator clips for use with test equipment, power jumpers, and much more.
- 2" uninsulated alligator clips
- Pack of 10
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
-
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
