Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Overview
It is small, but it is mighty. There's no need to waste precision work space for a quality soldering station. This high performance, compact system that offers portability of a stand-alone iron, but the performance and accuracy of a soldering station. A minimalist design that is ideal for any hobbyist, repair tech, or education classroom.
- Fast acting PTC ceramic heater is suitable for higher frequency soldering
- Slim, ergonomic iron is easy to control
- 390°F to 900°F temperature range
- 75W power consumption
- Station footprint only 3-1
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
-
Output Power
75W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
482.2°C
Kit Contents
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate