Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No21-19700
Newark Part No.96Y0399
Supply Voltage VAC110V
Heat Temperature Max380°C
Output Power80W
Kit Contents21-19700 Station, Desoldering Gun, Spring Filter, Filter Pipe, Ceramic Fitter Paper, Gun Holder, Vacuum Cover, Cleaning Drill, Cleaning Pin, Power Cord, Desoldering Tips, Silicone Grease, Instruction Manual
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Vacuum Desoldering Station Vacuum desoldering station is ideal for all levels of SMD PC board rework and repair. Temperature controlled gun assembly is adjustable from 300° to 700°F with trigger vacuum control. Complete kit includes tip cleaning tools replacement nozzles and air filters.
- Easy to use analog knob adjustment
- Integrated trigger on gun operates vacuum suction
- High capacity air pump quickly pulls melted solder away from work piece
- Replacement filters make emptying collection container a breeze
- 300°F~700°F temperature range
- Station Dimensions: 7" (H) x 1-1/4" (W) x 10-1/2" (D) (including controls)
- 80W power consumption
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
110V
Output Power
80W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
380°C
Kit Contents
21-19700 Station, Desoldering Gun, Spring Filter, Filter Pipe, Ceramic Fitter Paper, Gun Holder, Vacuum Cover, Cleaning Drill, Cleaning Pin, Power Cord, Desoldering Tips, Silicone Grease, Instruction Manual
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate