Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
A portable alternative to a soldering station. This unique soldering iron features an on-board temperature control with true temperature regulating circuit.
- Ergonomic grip is easy and comfortable to hold
- Long-lasting ceramic heating core
- Bright blue LED heating indicator
- Rotary temperature control built into handle
- Grounded power cord
- Temperature Range: 392-932degF (200-500degC)
- Temperature Accuracy: ±10deg
- Temperature Stability: ±2deg (Still ambient air with no load)
- Tip to ground impedance:
- Tip to ground voltage:
- Handle length:10"
- Power consumption: 50W
- Input voltage: 110VAC±10%
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
12V
Heat Temperature Max
500°C
Plug Type
-
Output Power
55W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
