Print Page
176 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 10+ | $16.470 |
| 25+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 21-151 is a Grounded Replacement Soldering Iron Tool utilizes a five-pin DIN plug and is compatible with Tenma 21-147 and 21-1590 stations.
- Soldering station <gt/>
- Digital soldering station <gt/>
- Available Replacement Tips:
- Conical: Item #21-148
- Long conical: Item #21-925
- Screwdriver: Item #21-926
- Long screwdriver: Item #21-927
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Output Power
48W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
480°C
Product Range
TENMA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

