Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-11455Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93T9672 |
| Your Part Number | |
| Technical Datasheet |
229 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-11455Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93T9672 |
| Technical Datasheet | |
| Accessory Type | Soldering Iron Tip Cleaner |
| For Use With | Soldering Irons |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 21-11455 is a Soldering Tip Cleaner provides a water-free solution to cleaning soldering iron tips. It improves efficiency by cleaning tips without reducing tip temperature and suitable for use with soldering irons.
- Made of brass coils
- Non-slip base
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
| Accessory Type | Soldering Iron Tip Cleaner |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Soldering Irons |
|---|---|
| Plug Type | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
