Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-11415Copy
Newark Part No.93T8992
Also Known AsGTIN UPC EAN: 640522703074
Your Part Number
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No21-11415Copy
Newark Part No.93T8992
Also Known AsGTIN UPC EAN: 640522703074
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Output Power-
Kit ContentsRework Station, Nozzle, Hand-piece, Holder
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Heat Temperature Max
-
Kit Contents
Rework Station, Nozzle, Hand-piece, Holder
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
