Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10563Copy
Newark Part No.58T7110
Technical Datasheet
For Use WithTenma 21-10555 & 21-10560 Rework Stations
Tip / Nozzle StyleStraight
Tip / Nozzle Width1.2mm
Tip / Nozzle Length-
Product Range-
SVHCTo Be Advised
Product Overview
1. 2mm desoldering tip for 21-10555 and 21-10560 rework stations.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
For Use With
Tenma 21-10555 & 21-10560 Rework Stations
Tip / Nozzle Width
1.2mm
Product Range
-
Tip / Nozzle Style
Straight
Tip / Nozzle Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
