Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part NoLC500SCUPCSMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC3840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $675.850 |
| 2+ | $644.040 |
| 5+ | $620.360 |
Price for:Each
Minimum: 1
Multiple: 1
$675.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoLC500SCUPCSMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC3840
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height140mm
External Width96mm
External Depth33mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tester Type
Network Cable Tester
External Height
140mm
External Depth
33mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
96mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
