Print Page
TM-500
TELEPHONE TEST SET, 235 X 64 X 83MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoTM-500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6967
Product RangeTele-Mate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.740 |
| 5+ | $198.720 |
| 10+ | $189.770 |
| 25+ | $178.640 |
| 50+ | $166.890 |
Price for:Each
Minimum: 1
Multiple: 1
$210.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoTM-500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6967
Product RangeTele-Mate Series
Technical Datasheet
Tester TypeTelephone Tester
Resistance-
External Height235mm
External Width64mm
External Depth83mm
Product RangeTele-Mate Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tele-Mate® series telephone test set with ABN bed of nails plus spike alligator clips (POP)
- Easy to Use, DSL compatible telephone test set
- Luminescent (glow-in-the-dark) keypad
- Can be used safely on a DSL enabled line
- High impedance monitor for monitoring line without disrupting existing traffic
- Overvoltage and overcurrent protection
- Tone and pulse dialling for versatility on old and new phone lines
- Polarity test with LED indicator, 32 digit last number redial and pause
- 10 number speed dial, adjustable volume control plus mute, RJ11 socket
- Flash to generate a timed break recall, line powered, no battery needed
Contents
Telephone test set with ABN bed of nails plus spike alligator clips (POP), Headset.
Technical Specifications
Tester Type
Telephone Tester
External Height
235mm
External Depth
83mm
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
64mm
Product Range
Tele-Mate Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate