Print Page
PA1822
UNIVERSAL CABLE STRIPPER, 4.5MM-25MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1822Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32AH6777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.610 |
| 5+ | $34.900 |
| 10+ | $34.190 |
| 25+ | $33.470 |
| 50+ | $32.760 |
| 100+ | $32.050 |
| 250+ | $31.340 |
Price for:Each
Minimum: 1
Multiple: 1
$35.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1822Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32AH6777
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 25mm
For Use WithPVC, Nylon & Rubber Insulation Round Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
PVC, Nylon & Rubber Insulation Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.5mm to 25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate