Print Page
PA1574
LAN CABLE TESTER, 108 X 63 X 28MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1574Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6768
Product RangeCable-Check Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.460 |
| 5+ | $37.950 |
| 10+ | $37.190 |
| 25+ | $36.430 |
| 50+ | $35.670 |
| 100+ | $34.910 |
| 250+ | $34.160 |
Price for:Each
Minimum: 1
Multiple: 1
$38.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1574Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6768
Product RangeCable-Check Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height108mm
External Width63mm
External Depth28mm
Product RangeCable-Check Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- LAN cable check
- Identifies cross-over telephone connections
- Automatically scans when cables connected and unit turned on
- Two scan speeds: fast or slow
- Maps connector and cable pin out
- Tests cables up to 1,650' or 500 m
- Also tests RJ11 connections using an RJ11 adapter (not included)
- 2 x RJ45 patch cords and 9V battery included
- Contained in a durable nylon carrying case with belt loop
Technical Specifications
Tester Type
Network Cable Tester
External Height
108mm
External Depth
28mm
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
63mm
Product Range
Cable-Check Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate