Print Page
PA1248
COAXIAL CABLE STRIPPER, 2.5MM-8MM, BLACK
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1248Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6743
Product RangeCST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.260 |
| 5+ | $124.710 |
| 10+ | $122.170 |
| 25+ | $119.620 |
| 50+ | $117.080 |
| 100+ | $114.530 |
Price for:Each
Minimum: 1
Multiple: 1
$127.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1248Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6743
Product RangeCST Series
Technical Datasheet
Stripping Capacity Metric2.5mm to 8mm
For Use WithRG58/59/62AU, RG6, RG6 Quad, RG174, Belden 1505A, 1855A and 8281 Coaxial Cables
Product RangeCST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity Metric
2.5mm to 8mm
Product Range
CST Series
For Use With
RG58/59/62AU, RG6, RG6 Quad, RG174, Belden 1505A, 1855A and 8281 Coaxial Cables
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate