Print Page
PA1161
WIRE STRIPPER, ADJ, 30-10AWG, 5"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1161Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6733
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $8.590 |
| 10+ | $8.420 |
| 25+ | $8.240 |
| 50+ | $8.070 |
| 100+ | $7.890 |
| 250+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1161Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6733
Technical Datasheet
Stripping Capacity AWG30AWG to 10AWG
Stripping Capacity Metric-
For Use WithMultiple Fibre Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
30AWG to 10AWG
For Use With
Multiple Fibre Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate