Print Page
PA1123
CABLE STRIPPER, 22-10AWG, 30-20AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1123Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6732
Product RangeGripP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.220 |
| 5+ | $35.500 |
| 10+ | $34.770 |
| 25+ | $34.050 |
| 50+ | $33.320 |
| 100+ | $32.600 |
| 250+ | $31.870 |
Price for:Each
Minimum: 1
Multiple: 1
$36.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoPA1123Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6732
Product RangeGripP Series
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG, 30AWG to 20AWG
Stripping Capacity Metric-
For Use WithWire, Romex Household Cables
Product RangeGripP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG, 30AWG to 20AWG
For Use With
Wire, Romex Household Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
GripP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate