Print Page
NC-100
DIGITAL VOICE/DATA/VIDEO WIRING TESTER
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoNC-100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6717
Product RangeNETcat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.160 |
| 5+ | $134.420 |
| 10+ | $131.670 |
| 25+ | $128.930 |
| 50+ | $126.190 |
| 100+ | $123.440 |
Price for:Each
Minimum: 1
Multiple: 1
$137.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoNC-100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH6717
Product RangeNETcat Series
Technical Datasheet
Tester TypeDigital
Resistance-
External Height150mm
External Width70mm
External Depth33mm
Product RangeNETcat Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- NETcat® micro digital voice data and video wiring tester
- Fast, accurate checking of VDV cables and in-wall wiring
- Tests shielded twisted pair (STP), unshielded twisted pair (UTP) and coaxial cables
- TIA/EIA standard wiring pair verification
- Detects shorts, opens, reversed polarity, crossed and split pairs
- Generates three distinct, selectable digital tone patterns for cable tracing and troubleshooting
- Tracing modes can be adjusted for high performance LAN cables
- Complete set of connector types standard (telephone, LAN and coax)
- Warning of hazardous voltages, detection of common wiring and connector errors
- Simple testing of LAN wiring and phone lines
Technical Specifications
Tester Type
Digital
External Height
150mm
External Depth
33mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
70mm
Product Range
NETcat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate