AT8LK
Network Analyser, LED

| Quantity | Price |
|---|---|
| 1+ | $232.120 |
| 5+ | $227.480 |
| 10+ | $222.840 |
| 25+ | $218.190 |
| 50+ | $213.550 |
Product Information
Product Overview
To provide a single wire identification solution for the network professional, Tempo has developed the AT8LK - LAN Toner Kit combining the AT8L LAN Toner and the 200GX Inductive Amplifier n a rugged carrying case. This kit can be used on any wiring system including Datacom, Telecom, Security/Alarm, Audio and CATV. Designed for network installation and maintenance, the new LAN Toner has the unique feature of sending tone in addition to blinking hub, switch port, and PC activity lights for fast identification. To meet the diverse demands of the network professional, the AT8L incorporates a host of features including two selectable tone outputs for multiple line identification, continuity testing, polarity indication for fast outlet identification, 8-position modular breakout tabs for testing both Datacom and Telecom, low battery indication and automatic shut-off to preserve battery life.
- LAN toner kit
- Designed for network installation and maintenance professional, LAN toner sendstone & blinks HUB
- Used on any wiring system including Datacom, Telecom, security/alarm, audio and CATV
Contents
LAN toner, 200GX inductive amplifier, Nylon carrying case.
Technical Specifications
AT8L LAN Toner, 200GX Tone Probe Amplifier, 700C Carrying Case
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate