Print Page
77GX
TONE GENERATOR, 5.5VDC, 101 X 41 X 38MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No77GXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH7460
Product RangeProfessional GX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.280 |
| 5+ | $80.140 |
| 10+ | $78.540 |
| 25+ | $76.930 |
| 50+ | $75.330 |
| 100+ | $73.730 |
Price for:Each
Minimum: 1
Multiple: 1
$80.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No77GXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AH7460
Product RangeProfessional GX Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height101mm
External Width41mm
External Depth38mm
Product RangeProfessional GX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Professional GX series tone generator
- Microprocessor controlled circuitry for increased reliability
- Two-line polarity indication for fast outlet identification
- Automatic shutoff to prevent battery drain
- Snag-proof boot prevents broken plug tabs
- Convenient wrist/hanging lanyard
- Three distinct, selectable tone signal outputs for multiple line identification
- Two selectable tone power outputs for use on open and shorted pairs
- Independent continuity test function
- Independent talk battery supply with higher output voltage
Technical Specifications
Tester Type
Network Cable Tester
External Height
101mm
External Depth
38mm
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
41mm
Product Range
Professional GX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate