Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPATRON
Manufacturer Part NoTC4830-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10WX3791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.130 |
| 5+ | $167.160 |
| 10+ | $159.430 |
| 25+ | $150.080 |
| 50+ | $140.290 |
| 100+ | $131.740 |
Price for:Each
Minimum: 1
Multiple: 1
$181.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoTC4830-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10WX3791
Technical Datasheet
Thermocouple TypeK
Operating Temperature Max50°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max24VDC
Output Voltage Min-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Operating Temperature Min
-10°C
Output Voltage Max
24VDC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
