New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. GSM, GPRS, CDMA & HSPA Modules & Modems
                                                                                                  Print Page

                                                                                                  GE863GPS730

                                                                                                  MODULE, GSM / GPRS / GPS, QUAD BAND

                                                                                                  TELIT WIRELESS SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELIT WIRELESS SOLUTIONS GE863GPS730
                                                                                                  ManufacturerTELIT WIRELESS SOLUTIONS
                                                                                                  Manufacturer Part NoGE863GPS730
                                                                                                  Newark Part No.25R4636
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TELIT WIRELESS SOLUTIONS
                                                                                                  ManufacturerTELIT WIRELESS SOLUTIONS
                                                                                                  Manufacturer Part NoGE863GPS730
                                                                                                  Newark Part No.25R4636
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels4Channels
                                                                                                  ProtocolFTP, SMTP, TCP / IP, UDP
                                                                                                  Supply Voltage Max4.5V
                                                                                                  Frequency RF1.575GHz
                                                                                                  Module InterfaceUART
                                                                                                  Kit FeaturesLow Power Consumption, Jamming Detection, Integrated TCP/IP Protocol Stack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The new GE863-GPS is the smallest GSM/GPRS module in the market integrating full 20 channel GPS functionality. It combines the high performance from Telit's proven GSM/GPRS core technology with the latest SiRFstarIII high sensitivity single-chip GPS receiver. The Ball-Grid-Array (BGA) package allows the end application to have a very low profile and small overall dimensions, making it possible for the design of extremely compact location-based-services solutions. Since connectors are eliminated, The solution cost is significantly reduced as compared to conventional mounting. The new GPS receiver features low power consumption with position resolution accuracy of less than 2.5m, SBAS (WAAS and EGNOS) as well as high sensitivity for indoor fixes. These features combined with the available Python application development environment translate into a very cost effective and feature rich platform quite capable of becoming the total solution for the complete customer application.

                                                                                                  • Easy Scan
                                                                                                  • Jamming detection
                                                                                                  • Integrated TCP/IP protocol stack
                                                                                                  • 20 channel GPS Receiver
                                                                                                  • SiRF powered
                                                                                                  • PYTHON script interpreter
                                                                                                  • High sensitivity
                                                                                                  • Embedded FTP and SMTP client

                                                                                                  Applications

                                                                                                  Security, Industrial, Consumer Electronics, Portable Devices, RF Communications

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Supply Voltage Max

                                                                                                  4.5V

                                                                                                  Module Interface

                                                                                                  UART

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Protocol

                                                                                                  FTP, SMTP, TCP / IP, UDP

                                                                                                  Frequency RF

                                                                                                  1.575GHz

                                                                                                  Kit Features

                                                                                                  Low Power Consumption, Jamming Detection, Integrated TCP/IP Protocol Stack

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.