Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY51
Newark Part No.16B5396
Product RangeOsiSense XC Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.720 | $2.330 |
| 10+ | $10.820 | $2.330 |
| 25+ | $9.800 | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY51
Newark Part No.16B5396
Product RangeOsiSense XC Series
Technical Datasheet
IP / NEMA Rating-
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
ZCKY51 is a standard format, telemecanique limit switch lever. The environmental characteristic includes high temperature, low temperature, standard environment.
- Rotary movement of operating head
- Rod lever spring return metal square rod 3mm, L = 125mm) type of operator, lateral approach type
- 18 months warranty
- Operation ambient air temperature range from -25 to 70°C standard environment
Technical Specifications
IP / NEMA Rating
-
SVHC
To Be Advised
Product Range
OsiSense XC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
