Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV1541L5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63W4897
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.430 |
| 5+ | $54.600 |
| 10+ | $50.490 |
| 25+ | $47.350 |
| 50+ | $44.940 |
| 100+ | $43.490 |
| 250+ | $40.830 |
Price for:Each
Minimum: 1
Multiple: 1
$59.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV1541L5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63W4897
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXZ Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
XZ Series
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
