Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV1340L2
Newark Part No.63W4893
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.510 |
Price for:Each
Minimum: 1
Multiple: 1
$22.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV1340L2
Newark Part No.63W4893
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector to Connector90° M12 Receptacle to Free End
Connector Type AM12 Sensor Right Angle 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Receptacle
Connector Type A
M12 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector to Connector
90° M12 Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
