Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV12V2L5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7442
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.260 |
| 5+ | $34.390 |
| 10+ | $33.520 |
| 25+ | $33.130 |
| 50+ | $32.840 |
| 100+ | $32.570 |
| 250+ | $32.130 |
Price for:Each
Minimum: 1
Multiple: 1
$35.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV12V2L5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7442
Product RangeXZ Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCPV12V2L5 is a XZ series, 16.4ft, sensor cable assembly with 3 pins elbowed female connector M12 electrical connection at one end and open at other end.
- Screw-on cable connector fixing
- Metal collar material
- Without status LED
- 3 x 0.34mm² cable composition
- PVC wire insulation
- 60V AC and 70V DC rated operating voltage
- 3A rated current
- 5000µohm contact resistance and 1Gohm minimum insulating resistance
- IP67, IP65 IP degree of protection and cULus certifications
- Ambient air temperature for operation range from -25 to 80°C (static)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
