Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV11V2L5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7438
Product RangeXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.260 |
| 5+ | $34.390 |
| 10+ | $33.520 |
| 25+ | $33.130 |
| 50+ | $32.840 |
| 100+ | $32.570 |
| 250+ | $32.130 |
Price for:Each
Minimum: 1
Multiple: 1
$35.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV11V2L5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7438
Product RangeXG Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXG Series
SVHCTo Be Advised
Product Overview
XZCPV11V2L5 is a XZ series, 16.4ft, sensor cable assembly with 3 pins M12 straight female connector electrical connection at one end and open end at other.
- Screw-on cable connector fixing
- Metal collar
- Without status LED
- 3 x 0.34mm² cable composition
- 60V AC, 75V DC rated operating voltage and 3A rated current
- 5000µohm contact resistance and 1Gohm minimum insulating resistance
- IP67, IP65 IP degree of protection
- cULus product certifications
- Ambient air temperature for operation range from -25 to 80°C (static)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
