Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV11V2L2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7437
Product RangeXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
| 5+ | $27.840 |
| 10+ | $27.270 |
| 25+ | $26.710 |
| 50+ | $26.140 |
| 100+ | $25.570 |
| 250+ | $25.000 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV11V2L2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7437
Product RangeXG Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeXG Series
SVHCTo Be Advised
Product Overview
XZCPV11V2L2 is a XG series 3 positions, 6.6ft, sensor cable assembly with 3 pins straight female connector M12 electrical connection at one end and open end at other.
- Screw-on cable connector fixing
- Metal collar material
- Without status LED
- 3 x 0.34mm² cable composition
- PVC wire insulation
- 60V AC, 75V DC rated operating voltage
- 3A rated current
- 5000µohm contact resistance and 1Gohm minimum insulating resistance
- IP65, IP67 degree of protection and cULus certifications
- Ambient air temperature for operation range from -25 to 80°C static
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
