Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP57V12L20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7480
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.780 |
| 5+ | $145.880 |
| 10+ | $142.780 |
| 25+ | $139.210 |
| 50+ | $136.330 |
Price for:Each
Minimum: 1
Multiple: 1
$149.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP57V12L20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM7480
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCP57V12L20 is a XZ series, 65.6ft, sensor cable assembly with 12 pins straight female connector M12 electrical connection at one end and open at other end.
- Screw-on cable connector fixing
- Metal collar material
- Without status LED
- 12 x 0.25mm² cable composition
- PVC wire insulation
- 30V DC rated operating voltage
- 1.5A rated current
- 10mohm contact resistance and 100Mohm minimum insulating resistance
- IP67 IP degree of protection
- Ambient air temperature for operation range from -30 to 80°C (static)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
65.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
