Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1141L10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80C7452
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.660 |
| 10+ | $39.570 |
| 25+ | $38.740 |
| 50+ | $37.900 |
| 100+ | $37.070 |
| 250+ | $36.250 |
Price for:Each
Minimum: 1
Multiple: 1
$41.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1141L10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80C7452
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product Range-
SVHCTo Be Advised
Product Overview
The XZCP1141L10 is a 4-pin M12 female straight pre-wired Connector Cable with metal collar and PUR wire insulation. It has screw-on cable connector fixing.
- 4A Rated current
- ≥1GΩ Insulating resistance
- ≤5000µΩ Contact resistance
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.808ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
