Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP0766L10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM7457
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.150 |
| 5+ | $70.710 |
| 10+ | $69.260 |
| 25+ | $67.820 |
| 50+ | $66.380 |
| 100+ | $64.940 |
| 250+ | $63.490 |
Price for:Each
Minimum: 1
Multiple: 1
$72.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP0766L10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM7457
Product RangeXZ Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCP0766L10 is a XZ series 3 positions, 32.8ft, sensor cable assembly with 90° M8, 3 position receptacle connector at one end and open end at other.
- Screw-on cable connector fixing
- Metal collar material
- 2 PNP LEDs status
- 3 x 0.34mm² cable composition
- PUR wire insulation
- 10 to 30V DC rated operating voltage
- 4A rated current
- 5000µohm contact resistance and 1Gohm minimum insulating resistance
- IP69K, IP67, IP65 IP degree of protection and cULus product certifications
- Ambient air temperature for operation range from -40 to 80°C (static)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
