Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP0466L5Copy
Newark Part No.02AM7456
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.700 |
| 10+ | $78.850 |
Price for:Each
Minimum: 1
Multiple: 1
$85.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP0466L5Copy
Newark Part No.02AM7456
Product RangeXZ Series
Technical Datasheet
Connector Type ACircular 3 Position Right Angle Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
XZCP0466L5 is a XZ series, 16.4ft, sensor cable assembly with 3 pins, Ø 8mm, elbowed female connector electrical connection at one end and open end at other.
- Clip-on cable connector fixing
- 2 NPN status LEDs
- 3 x 0.34mm² cable composition
- PUR wire insulation
- 10 to 30V DC rated operational voltage
- 4A rated current
- 500µohm contact resistance
- 1Gohm minimum insulating resistance
- IP65, IP67 IP degree of protection and cULus certifications and cULus certifications
- Ambient air temperature for operation range from -40 to 80°C (static)
Technical Specifications
Connector Type A
Circular 3 Position Right Angle Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
